P5-V72121

Heilind Number:OTTP5-V72121
Manufacturer:OTTO Controls
Manufacturer Number:P5-V72121
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Vandal Resistant Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P5-V72121
Series:P5-V
Housing Material:Stainless Steel
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST
Actuator Type:Button (Flat)
Case Color:Silver
Actuator Material:Stainless Steel
Termination Type:Screw
Actuator Shape:Round
Cap Color:Silver
Actuator Length:.16 in
Switch Function:On-Off
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP5-V72121

Detailed Description

Introducing the P5-V72121 Vandal Resistant Pushbutton Switch, a durable and reliable solution for your industrial control panel needs. With a sleek silver cap color and stainless steel housing, this switch is built to withstand harsh environments. Featuring an IP6K8S rating for dust and water resistance, it ensures longevity even in challenging conditions. The flat round button actuator, made of stainless steel, offers a comfortable and responsive touch. Operating at 5A and with a contact configuration of SPST, it guarantees efficient performance. Rated for 25,000 cycles of durability, this switch is designed for long-term use. Whether in AC or DC systems, with voltage ratings of 115VAC and 28VDC respectively, it provides versatility. With a wide operating temperature range from -40°C to 85°C, it suits various applications. Panel mountable with screw termination, installation is convenient. Perfect for use in high-demand environments, this sealed pushbutton switch is a dependable choice.