P5-V72225

Heilind Number:OTTP5-V72225
Manufacturer:OTTO Controls
Manufacturer Number:P5-V72225
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Vandal Resistant Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P5-V72225
Series:P5-V
Housing Material:Stainless Steel
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST
Actuator Type:Button (Flat)
Case Color:Silver
Actuator Material:Stainless Steel
Termination Type:Screw
Actuator Shape:Round
Cap Color:Silver
Actuator Length:.05 in
Switch Function:On-Off
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP5-V72225

Detailed Description

The P5-V72225 Vandal Resistant Pushbutton Switch is a durable and high-performance component designed for demanding environments. Featuring a sleek silver cap and case, this switch boasts an IP6K8S rating for dust and water resistance. Its flat button actuator with a round shape ensures easy operation, while the stainless steel housing and actuator materials guarantee long-lasting durability. With a 5A current rating, SPST contact configuration, and gold-plated brass contacts, it offers reliable performance. Perfect for panel mounting with screw termination, this switch is ideal for applications requiring a rugged and dependable solution. Operating flawlessly in temperatures ranging from -40°C to 85°C, it is suitable for a wide range of industrial and commercial settings. Trust in the P5-V series for excellence in push button switches.