P6-14002

Heilind Number:OTTP6-14002
Manufacturer:OTTO Controls
Manufacturer Number:P6-14002
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Limit Switch, Sealed

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P6-14002
Series:P6
Maximum Operating Temperature:-55 °C
Minimum Operating Temperature:85 °C
IP Rating:Symbol 4
Contact Configuration:DPDT
Actuator Type:Plunger (Roller)
Operating Force:6 - 12 lbs
Termination Type:Wire Lead(s)
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Chassis Mount
Current Rating:1 A
Voltage Rating (DC):28 VDC
SKU:OTTP6-14002

Detailed Description

P6-14002 is a RoHS compliant Limit Switch designed for reliable performance in various applications. Part of the P6 series, this switch features a sealed construction with an IP rating of Symbol 4, ensuring protection against dust and moisture. Its Plunger (Roller) actuator type offers precise control, while the chassis mount mounting style facilitates easy installation. With a current rating of 1A and a contact configuration of DPDT, it delivers efficient operation. The operating force of 6-12 lbs and durability rating of 25,000 cycles guarantee long-term usability. Rated for a maximum operating temperature of -55°C and a minimum of 85°C, this switch is suitable for use in harsh environments. Ideal for aerospace, defense, and industrial applications, the P6-14002 is a dependable choice in the world of limit switches.