P6-24004

Heilind Number:OTTP6-24004
Manufacturer:OTTO Controls
Manufacturer Number:P6-24004
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Limit Switch, Sealed

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P6-24004
Series:P6
Maximum Operating Temperature:-55 °C
Minimum Operating Temperature:85 °C
IP Rating:Symbol 4
Contact Configuration:4PDT
Actuator Type:Plunger (Pin)
Operating Force:6 - 12 lbs
Termination Type:Wire Lead(s)
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Chassis Mount
Current Rating:7 A
Voltage Rating (DC):28 VDC
SKU:OTTP6-24004

Detailed Description

Introducing the P6-24004, a RoHS-compliant Limit Switch designed for high reliability in demanding environments. Part of the P6 series, this sealed switch features an IP Rating of Symbol 4, ensuring protection against dust and moisture ingress. Its Plunger (Pin) actuator type and 4PDT contact configuration make it versatile for various applications. With a chassis mount and wire lead termination style, installation is convenient. Operating at a voltage rating of 28 VDC and current rating of 7A, it offers reliable performance. The P6-24004 is built for durability, with a rating of 25,000 cycles, and can withstand extreme temperatures ranging from -55°C to 85°C. Ideal for use in limit switch applications, this product guarantees precision and longevity in operation.