P6-313420

Heilind Number:OTTP6-313420
Manufacturer:OTTO Controls
Manufacturer Number:P6-313420
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Sealed Limit Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P6-313420
Series:P6 - 3
IP Rating:Symbol 3
Actuator Type:Lever
Current Rating:10 A
Mounting Style:Chassis Mount
Operating Force:1 lb
Termination Type:Wire Lead(s)
Durability Rating (Cycles):50,000 Cycles
Voltage Rating (DC):28 VDC
Contact Configuration:SPDT-DB
Maximum Operating Temperature:-55 °C
Minimum Operating Temperature:85 °C
SKU:OTTP6-313420

Detailed Description

The P6-313420 Subminiature Sealed Limit Switch is a high-performance component designed for precise control applications. Part of the P6 series, it offers reliable operation with an IP Rating of 3, ensuring protection against dust and water ingress. Featuring a Lever actuator type, this switch requires a low operating force of 1 lb, making it ideal for sensitive environments. With a current rating of 10 A and a voltage rating of 28 VDC, it is capable of handling demanding electrical loads. The SPDT-DB contact configuration provides versatility in circuit connections. Built for durability, it boasts a rating of 50,000 cycles, guaranteeing long-term performance. Operating smoothly in temperatures ranging from -55 °C to 85 °C, it is suitable for a wide range of industrial applications. Trusted by professionals in the field, the P6-313420 is a reliable solution for limit switching needs.