P6-321420

Heilind Number:OTTP6-321420
Manufacturer:OTTO Controls
Manufacturer Number:P6-321420
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Sealed Limit Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P6-321420
Series:P6 - 3
Maximum Operating Temperature:-55 °C
Minimum Operating Temperature:85 °C
IP Rating:Symbol 3
Contact Configuration:SPDT-DB
Actuator Type:Plunger (Pin)
Operating Force:2.5 lbs
Termination Type:Solder
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Chassis Mount
Current Rating:10 A
Voltage Rating (DC):28 VDC
SKU:OTTP6-321420

Detailed Description

This Subminiature Sealed Limit Switch, part of the P6 series, combines compact design with robust functionality. Featuring an IP Rating of Symbol 3 for reliable performance in various environments, it is equipped with a Plunger (Pin) actuator type that ensures precise operation. With a current rating of 10 A and chassis mount mounting style, it is suitable for demanding applications. The switch offers a durable construction with a 50,000 cycle durability rating, making it a dependable choice for long-term use. Its SPDT-DB contact configuration and solder termination type further enhance its versatility. Rated for a maximum operating temperature of -55 °C and a minimum of 85 °C, this switch is designed to withstand extreme conditions. Perfect for use in limit switch applications, it guarantees high performance and durability.