P6-323320

Heilind Number:OTTP6-323320
Manufacturer:OTTO Controls
Manufacturer Number:P6-323320
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Sealed Limit Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P6-323320
Series:P6 - 3
Maximum Operating Temperature:-55 °C
Minimum Operating Temperature:85 °C
IP Rating:Symbol 3
Contact Configuration:SPDT-SB
Actuator Type:Plunger (Pin)
Operating Force:2.5 lbs
Termination Type:Wire Lead(s)
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Chassis Mount
Current Rating:10 A
Voltage Rating (DC):28 VDC
SKU:OTTP6-323320

Detailed Description

Introducing the P6-3 Subminiature Sealed Limit Switch, SKU P6-323320, a reliable solution for precision control applications. This compact switch features a Plunger (Pin) actuator type, making it ideal for chassis mount installations. With an impressive durability rating of 50,000 cycles, it ensures long-lasting performance even in demanding environments. The SPDT-SB contact configuration offers versatile functionality, while the 10A current rating and 28VDC voltage rating guarantee efficient operation. Designed for extreme temperatures, it can withstand temperatures ranging from -55°C to 85°C, making it suitable for a wide range of industrial settings. Trust in the P6-3 for dependable and accurate limit switching in your systems.