P6-343310

Heilind Number:OTTP6-343310
Manufacturer:OTTO Controls
Manufacturer Number:P6-343310
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Sealed Limit Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P6-343310
Series:P6 - 3
Maximum Operating Temperature:-55 °C
Minimum Operating Temperature:85 °C
IP Rating:Symbol 3
Contact Configuration:SPDT-SB
Actuator Type:Plunger (Overtravel)
Operating Force:2.5 lbs
Termination Type:Wire Lead(s)
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Chassis Mount
Current Rating:10 A
Voltage Rating (DC):28 VDC
SKU:OTTP6-343310

Detailed Description

Introducing the P6-3 Subminiature Sealed Limit Switch, SKU P6-343310, a durable and reliable component designed for precision control applications. With an IP Rating of Symbol 3, this switch ensures protection against dust and water ingress, making it ideal for harsh environments. The Plunger (Overtravel) actuator type, combined with a 2.5 lbs operating force, guarantees accurate and responsive operation. Featuring a chassis mount and wire lead termination, installation is convenient and versatile. The SPDT-SB contact configuration and 10 A current rating provide efficient switching capabilities. With a durability rating of 50,000 cycles, this switch offers long-lasting performance. Operating seamlessly in temperatures ranging from -55 °C to 85 °C and a voltage rating of 28 VDC, it is suitable for a wide range of applications. Upgrade your control system with the P6-3 Limit Switch for reliable and precise operation.