P6-351340

Heilind Number:OTTP6-351340
Manufacturer:OTTO Controls
Manufacturer Number:P6-351340
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Sealed Limit Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P6-351340
Series:P6 - 3
Maximum Operating Temperature:-55 °C
Minimum Operating Temperature:85 °C
IP Rating:Symbol 3
Contact Configuration:DPDT
Actuator Type:Lever
Operating Force:32 oz
Termination Type:Solder
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Chassis Mount
Current Rating:10 A
Voltage Rating (DC):28 VDC
SKU:OTTP6-351340

Detailed Description

Introducing the P6-3 Subminiature Sealed Limit Switch, P6-351340, engineered for precision performance in demanding environments. With an IP Rating of Symbol 3, this switch ensures reliable operation even in harsh conditions. Featuring a Lever actuator type and DPDT contact configuration, it offers versatile functionality. The chassis mount design and solder termination type make installation easy. Rated for 10A current and 28VDC voltage, it guarantees efficient power delivery. With an operating force of 32 oz and a durability rating of 50,000 cycles, this switch is built to last. Operating temperatures ranging from -55°C to 85°C further enhance its reliability. Perfect for applications in aerospace, defense, and industrial sectors, the P6-3 is a dependable choice for precision control.