P6-353420

Heilind Number:OTTP6-353420
Manufacturer:OTTO Controls
Manufacturer Number:P6-353420
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Sealed Limit Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P6-353420
Series:P6 - 3
Maximum Operating Temperature:-55 °C
Minimum Operating Temperature:85 °C
IP Rating:Symbol 3
Contact Configuration:DPDT-DB
Actuator Type:Lever
Operating Force:32 oz
Termination Type:Wire Lead(s)
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Chassis Mount
Current Rating:10 A
Voltage Rating (DC):28 VDC
SKU:OTTP6-353420

Detailed Description

Introducing the P6-353420, a rugged and reliable Subminiature Sealed Limit Switch from the P6 Series. Designed for industrial applications, this switch boasts an IP Rating of Symbol 3, ensuring protection against dust and water ingress. Featuring a Lever actuator type, it offers precise and responsive operation. With a current rating of 10A and a voltage rating of 28VDC, this switch is suitable for a wide range of electrical circuits. The DPDT-DB contact configuration provides versatility in signal switching. Its chassis mount and wire lead termination make installation easy. Built for durability, it offers a lifespan of 50,000 cycles. Operating efficiently in temperatures ranging from -55°C to 85°C, it is perfect for harsh environments. The P6-353420 is the ideal choice for high-performance limit switching applications.