P6-371320

Heilind Number:OTTP6-371320
Manufacturer:OTTO Controls
Manufacturer Number:P6-371320
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Sealed Limit Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P6-371320
Series:P6 - 3
Maximum Operating Temperature:-55 °C
Minimum Operating Temperature:85 °C
IP Rating:Symbol 3
Contact Configuration:DPDT
Actuator Type:Roller Lever
Operating Force:20 oz
Termination Type:Solder
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Chassis Mount
Current Rating:10 A
Voltage Rating (DC):28 VDC
SKU:OTTP6-371320

Detailed Description

Introducing the Subminiature Sealed Limit Switch, SKU P6-371320, designed for reliable performance in demanding environments. Part of the P6 series, this switch features a durable chassis mount design with a Symbol 3 IP rating, ensuring protection against dust and liquids. The Roller Lever actuator type offers precise control, with a current rating of 10A and a contact configuration of DPDT for versatile use. Operating effortlessly in temperatures ranging from -55°C to 85°C, and with a 28VDC voltage rating, this switch guarantees efficiency in a wide range of applications. With a durability rating of 50,000 cycles, it's built to last. Upgrade your systems with this high-quality switch, a must-have in the Limit Switches category.