P6-375220

Heilind Number:OTTP6-375220
Manufacturer:OTTO Controls
Manufacturer Number:P6-375220
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Sealed Limit Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P6-375220
Series:P6 - 3
Maximum Operating Temperature:-55 °C
Minimum Operating Temperature:85 °C
IP Rating:Symbol 3
Contact Configuration:DPDT-NC
Actuator Type:Roller Lever
Operating Force:20 oz
Termination Type:Wire Lead(s)
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Chassis Mount
Current Rating:10 A
Voltage Rating (DC):28 VDC
SKU:OTTP6-375220

Detailed Description

The P6-375220 Subminiature Sealed Limit Switch is a reliable component designed for precision control in industrial settings. Part of the P6 series, it boasts an IP rating of Symbol 3, ensuring protection against dust and water ingress. Featuring a Roller Lever actuator type, this switch offers smooth and responsive operation. With a current rating of 10A and a contact configuration of DPDT-NC, it can handle high-power applications with ease. The chassis mount and wire lead termination make installation straightforward. Built for durability, it has a rating of 50,000 cycles and can withstand temperatures ranging from -55°C to 85°C. Whether used in machinery, automation systems, or safety devices, this limit switch guarantees reliable performance.