P6-381410

Heilind Number:OTTP6-381410
Manufacturer:OTTO Controls
Manufacturer Number:P6-381410
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Sealed Limit Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P6-381410
Series:P6 - 3
Maximum Operating Temperature:-55 °C
Minimum Operating Temperature:85 °C
IP Rating:Symbol 3
Contact Configuration:DPDT-DB
Actuator Type:Plunger (Overtravel)
Operating Force:3 lbs
Termination Type:Solder
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Chassis Mount
Current Rating:10 A
Voltage Rating (DC):28 VDC
SKU:OTTP6-381410

Detailed Description

Introducing the Subminiature Sealed Limit Switch, part of the P6-3 series, designed for reliable performance in demanding environments. With a rugged chassis mount design and RoHS compliance, this switch ensures long-lasting durability. Featuring a plunger actuator with overtravel, it provides precise control with an operating force of 3 lbs. The DPDT-DB contact configuration offers versatility in circuitry. Rated for 10A at 28VDC, it guarantees efficient power transmission. With an IP rating of Symbol 3, it excels in protecting against dust and water ingress. Operating flawlessly in temperatures ranging from -55°C to 85°C, it is suitable for a wide range of applications. With a durability rating of 50,000 cycles, this limit switch is a dependable choice for industrial settings.