P6-385310

Heilind Number:OTTP6-385310
Manufacturer:OTTO Controls
Manufacturer Number:P6-385310
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Sealed Limit Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P6-385310
Series:P6 - 3
Maximum Operating Temperature:-55 °C
Minimum Operating Temperature:85 °C
IP Rating:Symbol 3
Contact Configuration:DPDT-DB
Actuator Type:Plunger (Overtravel)
Operating Force:3 lbs
Termination Type:Wire Lead(s)
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Chassis Mount
Current Rating:10 A
Voltage Rating (DC):28 VDC
SKU:OTTP6-385310

Detailed Description

The P6-385310 is a high-performance subminiature sealed limit switch from the P6 series, designed for reliable operation in demanding environments. With an IP rating of Symbol 3, it offers protection against dust and water ingress. The plunger actuator with overtravel ensures precise and responsive triggering, making it ideal for applications requiring accurate positioning. This switch can handle a current rating of 10A and features a durable DPDT-DB contact configuration, guaranteeing robust performance over its 50,000-cycle lifespan. Suitable for chassis mounting, it is easy to install and wire with its wire lead termination type. Operating flawlessly in extreme temperatures ranging from -55°C to 85°C and with a voltage rating of 28VDC, the P6-385310 is a dependable choice for limit switch applications where reliability is paramount.