P7-111121

Heilind Number:OTTP7-111121
Manufacturer:OTTO Controls
Manufacturer Number:P7-111121
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-111121
Series:P7
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:Symbol 2
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Red
Actuator Length:.08 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-111121

Detailed Description

Introducing the P7-111121, a high-performance push button switch designed for reliability in demanding environments. With a durable aluminum housing and sealed construction, this switch is built to withstand harsh conditions. The red cap and black case make it easy to identify and install. The flat round button actuator, made of thermoplastic, ensures comfortable and efficient operation. Featuring a gold-plated brass contact material, the switch offers superior conductivity and longevity. Its SPST-NO configuration and Off-(On) switch function provide precise control. Rated for 5A at 115VAC and 28VDC, it is suitable for a wide range of applications. With a 50,000-cycle durability rating and an operating temperature range from -55°C to 85°C, this push button switch guarantees performance and longevity. Upgrade your control systems with the P7 series P7-111121 for reliable and efficient operation.