P7-111124

Heilind Number:OTTP7-111124
Manufacturer:OTTO Controls
Manufacturer Number:P7-111124
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-111124
Series:P7
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:Symbol 2
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Yellow
Actuator Length:.08 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-111124

Detailed Description

Introducing the P7 Series Subminiature Momentary Action Pushbutton Switch ( P7-111124), a high-performance component designed for reliable operation in demanding environments. Featuring a durable yellow button with a flat round actuator, this switch offers a tactile and responsive user experience. Its sealed construction, with an IP Rating of 2, ensures protection against dust and moisture ingress. Ideal for panel mounting, it boasts a 5A current rating and gold-plated brass contacts for enhanced conductivity. With a lifespan of 50,000 cycles and operating temperatures ranging from -55°C to 85°C, this switch guarantees long-term durability and performance. Whether used in industrial machinery, aerospace applications, or telecommunications systems, the P7 Series switch delivers uncompromising quality and precision. Elevate your control systems with this versatile and dependable component.