P7-111128

Heilind Number:OTTP7-111128
Manufacturer:OTTO Controls
Manufacturer Number:P7-111128
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-111128
Series:P7
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:Symbol 2
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Gray
Actuator Length:.08 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-111128

Detailed Description

The P7-111128 Pushbutton Switch from the P7 series is a high-performance component designed for reliable operation in demanding environments. Featuring a sleek Gray cap and durable Black housing, this non-illuminated switch is perfect for applications where durability is essential. With a flat Round button actuator made of Thermoplastic, it offers a comfortable and responsive user experience. The SPST-NO contact configuration ensures efficient power flow, while the gold-plated brass contacts guarantee long-lasting performance with a durability rating of 50,000 cycles. Suitable for both AC and DC applications, it can handle voltage ratings of up to 115VAC and 28VDC. Whether you're in the industrial, automotive, or aerospace sector, this sealed pushbutton switch, terminated with solder connections, is the ideal choice for your panel-mounting needs. Operating smoothly even in extreme temperatures ranging from -55°C to 85°C, it provides peace of mind in any operating environment. Trust the P7-111128 for precision control and durability in every use case.