P7-111129

Heilind Number:OTTP7-111129
Manufacturer:OTTO Controls
Manufacturer Number:P7-111129
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-111129
Series:P7
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:Symbol 2
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:White
Actuator Length:.08 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-111129

Detailed Description

Introducing the P7 Series Subminiature Momentary Action Pushbutton Switch ( P7-111129), a versatile and durable component designed for reliable performance in various applications. Featuring a sleek white cap and a robust black aluminum case, this switch is both visually appealing and built to last. With a contact plating of gold and a contact material of brass, it ensures efficient conductivity. The SPST-NO contact configuration and Off-(On) switch function make it ideal for momentary activation. Rated for 5A current, 115VAC, and 28VDC, it offers ample power handling capability. Its sealed construction and IP2X rating guarantee protection against dust and debris, while the solder termination type facilitates easy installation. The P7 Series switch, with an actuator made of durable thermoplastic and a 50,000 cycle durability rating, is a high-quality solution for your panel mount pushbutton switch needs.