P7-111141

Heilind Number:OTTP7-111141
Manufacturer:OTTO Controls
Manufacturer Number:P7-111141
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-111141
Series:P7
Cap Color:Red
IP Rating:Symbol 2
Case Color:Black
Illumination:Not Illuminated
Actuator Type:Button (Flat)
Actuator Shape:Round
Current Rating:5 A
Mounting Style:Panel Mount
Actuator Length:.08 in
Contact Plating:Gold
Switch Function:OFF-ON
Contact Material:Brass
Housing Material:Aluminum
Type:Sealed
Termination Type:Solder
Actuator Material:Thermoplastic
Durability Rating (Cycles):50,000 Cycles
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
Contact Configuration:SPST-NO
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
SKU:OTTP7-111141

Detailed Description

Introducing the P7 Series Subminiature Momentary Action Pushbutton Switch, SKU P7-111141. This high-quality switch features a durable construction with a black aluminum case and a red flat round button actuator, ensuring reliability in any application. With a contact plating of gold and a contact material of brass, it guarantees efficient conductivity, while the switch function is Off-(On) for versatile use. Operating at temperatures ranging from -55°C to 85°C, it is suitable for a variety of environments. The switch offers a current rating of 5A and voltage ratings of 115VAC and 28VDC, meeting diverse power requirements. With a contact configuration of SPST-NO and a termination type of solder, installation is straightforward. Boasting a lifespan of 50,000 cycles, this sealed pushbutton switch is ideal for demanding industrial and electronic applications.