P7-111211

Heilind Number:OTTP7-111211
Manufacturer:OTTO Controls
Manufacturer Number:P7-111211
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-111211
Series:P7
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:Symbol 2
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Silver
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Red
Actuator Length:.08 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-111211

Detailed Description

Introducing the P7-111211, a sleek and high-performance pushbutton switch designed for seamless panel mounting. Featuring a vibrant red cap and a durable silver case, this switch is not only visually striking but also IP rated for protection against dust and moisture. With a flat button actuator and round shape, it offers comfortable and ergonomic operation. The switch functions are Off-(On), making it ideal for various applications. Boasting a high durability rating of 50,000 cycles, it ensures long-lasting reliability. The gold contact plating and brass contact material guarantee excellent conductivity. Suitable for both AC and DC systems, with voltage ratings of 115VAC and 28VDC respectively, this switch is versatile and dependable. Whether in industrial machinery or consumer electronics, the P7-111211 is the perfect choice for demanding environments.