P7-111221

Heilind Number:OTTP7-111221
Manufacturer:OTTO Controls
Manufacturer Number:P7-111221
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-111221
Series:P7
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:Symbol 2
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Red
Actuator Length:.08 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-111221

Detailed Description

P7-111221 is a high-performance Subminiature Momentary Action Pushbutton Switch from the P7 series. Featuring a sleek Black case with a vibrant Red cap, this switch is designed for panel mount applications. The Button (Flat) actuator, made of durable Thermoplastic, offers a comfortable and responsive user experience. With an Off-(On) switch function and SPST-NO contact configuration, it provides reliable performance. Gold-plated contacts ensure low contact resistance and high conductivity. Rated for 50,000 cycles of durability, this sealed switch is ideal for demanding environments. Operating between -55°C to 85°C, it can withstand extreme temperatures. With a voltage rating of 115 VAC and 28 VDC, it is suitable for various electronic applications. Whether for industrial machinery or consumer electronics, this Push Button Switch guarantees precision and longevity.