P7-111222

Heilind Number:OTTP7-111222
Manufacturer:OTTO Controls
Manufacturer Number:P7-111222
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-111222
Series:P7
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:Symbol 2
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Black
Actuator Length:.08 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-111222

Detailed Description

The P7-111222, part of the P7 series, is a rugged and reliable pushbutton switch designed for demanding environments. Featuring a sleek black case and cap, it offers Symbol 2 IP rating for dust and moisture protection. The flat button actuator, made of durable thermoplastic, ensures comfortable operation with a round shape. With a 5A current rating and gold-plated brass contacts, it guarantees excellent conductivity and longevity, rated for 50,000 cycles. Whether used in industrial machinery or consumer electronics, this sealed switch, with a panel mount design and solder termination, is ideal for applications requiring precise and responsive control. Its SPST-NO contact configuration, along with a voltage rating of 115VAC and 28VDC, makes it versatile for various power systems. From -55°C to 85°C, it operates reliably in extreme temperatures. Perfect for hi-rel applications, the P7111222 is the epitome of quality and performance in the world of pushbutton switches.