P7-111229

Heilind Number:OTTP7-111229
Manufacturer:OTTO Controls
Manufacturer Number:P7-111229
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-111229
Series:P7
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:Symbol 2
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:White
Actuator Length:.08 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-111229

Detailed Description

The P7-111229 Pushbutton Switch is a durable and reliable component designed for a wide range of applications. Featuring a flat round button actuator with a white cap, this switch offers a comfortable and easy-to-operate interface. With a contact plating of gold and a contact material of brass, it ensures excellent conductivity and longevity. Its sealed construction, along with an IP rating of Symbol 2, guarantees protection against dust and moisture, making it suitable for use in various environments. The switch is rated for 5A current, with a SPST-NO contact configuration and Off-(On) switch function. Whether for industrial machinery, automotive systems, or electronic devices, the P7-111229 is a high-quality solution for your switching needs.