| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls P7-112122 |
| Series: | P7 |
| Housing Material: | Aluminum |
| Contact Material: | Brass |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | Symbol 2 |
| Illumination: | Not Illuminated |
| Contact Configuration: | SPST-NC |
| Actuator Type: | Button (Flat) |
| Case Color: | Black |
| Actuator Material: | Thermoplastic |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Cap Color: | Black |
| Actuator Length: | .08 in |
| Switch Function: | ON-OFF |
| Type: | Sealed |
| Durability Rating (Cycles): | 50,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| SKU: | OTTP7-112122 |
P7-112122
Specifications
Detailed Description
Introducing the P7 Series Black Subminiature Momentary Action Pushbutton Switch, SKU P7-112122. This durable and reliable switch features a flat round button actuator, ideal for panel mount applications. With a contact rating of 5A, it ensures efficient performance. The brass contact material with gold plating guarantees excellent conductivity. Operating at temperatures ranging from -55°C to 85°C, and with a voltage rating of 115VAC and 28VDC, it's suitable for various environments. The SPST-NC contact configuration offers versatility for different circuit needs. Constructed with an aluminum housing and thermoplastic actuator, it boasts longevity and resilience. Its sealed design and IP2 rating make it resistant to dust and moisture, perfect for demanding industrial settings. With a lifespan of 50,000 cycles, this pushbutton switch combines high reliability with precise functionality.

