P7-112123

Heilind Number:OTTP7-112123
Manufacturer:OTTO Controls
Manufacturer Number:P7-112123
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-112123
Series:P7
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:Symbol 2
Illumination:Not Illuminated
Contact Configuration:SPST-NC
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Orange
Actuator Length:.08 in
Switch Function:ON-OFF
Type:Sealed
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-112123

Detailed Description

Meet the P7-112123, a rugged and reliable pushbutton switch designed for demanding environments. With a durable aluminum housing and a sealed construction, this switch is built to withstand harsh conditions. The flat orange button, with a round shape and a 0.8-inch actuator length, offers easy and comfortable activation. Featuring a high current rating of 5A, gold contact plating, and a brass contact material, it ensures efficient and long-lasting performance. The SPST-NC contact configuration and On-(Off) switch function provide precise control. Suitable for panel mounting and with a solder termination type, installation is a breeze. With an IP rating of Symbol 2 and a wide operating temperature range from -55°C to 85°C, this switch is perfect for industrial and outdoor applications. Trust the P7 series for quality and durability, with a 50,000 cycle durability rating.