P7-114122

Heilind Number:OTTP7-114122
Manufacturer:OTTO Controls
Manufacturer Number:P7-114122
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-114122
Series:P7
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:Symbol 2
Illumination:Not Illuminated
Contact Configuration:SPST-NO 3 Terminal
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Black
Actuator Length:.08 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-114122

Detailed Description

Introducing the P7 Series Subminiature Momentary Action Pushbutton Switch ( P7-114122) designed for precise panel mounting applications. With a sleek black aluminum housing and a durable thermoplastic actuator, this switch guarantees long-lasting performance even in harsh environments. The flat round button actuator, along with a 5A current rating, ensures reliable operation. Featuring a gold-plated brass contact and a sealed construction, it offers Symbol 2 IP rating, making it resistant to dust and moisture. The SPST-NO 3 Terminal configuration and Off-(On) switch function provide versatile use. With a wide operating temperature range from -55°C to 85°C and a lifespan of 50,000 cycles, this switch is ideal for industrial and commercial settings. Compatible with both 115VAC and 28VDC, it's a versatile component for various electronic systems. Elevate your control panel with the precision and durability of the P7 Series Pushbutton Switch.