P7-114128

Heilind Number:OTTP7-114128
Manufacturer:OTTO Controls
Manufacturer Number:P7-114128
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-114128
Series:P7
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:Symbol 2
Illumination:Not Illuminated
Contact Configuration:SPST-NO 3 Terminal
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Gray
Actuator Length:.08 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-114128

Detailed Description

Introducing the P7 Series Subminiature Momentary Action Pushbutton Switch, SKU P7-114128. Designed for reliability and durability, this sealed switch features a flat round button actuator with a gray cap and a black aluminum housing. Ideal for panel mounting, it offers a gold-plated brass contact configuration, ensuring efficient conductivity. With a current rating of 5A and a voltage rating of 115VAC/28VDC, this switch is suitable for various applications. Its SPST-NO 3 Terminal contact arrangement guarantees precise functionality. Operating smoothly between -55°C to 85°C, it withstands harsh environments. The P7 is perfect for industrial and electronic systems requiring high-performance pushbutton switches.