P7-114141

Heilind Number:OTTP7-114141
Manufacturer:OTTO Controls
Manufacturer Number:P7-114141
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-114141
Series:P7
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:Symbol 2
Illumination:Not Illuminated
Contact Configuration:SPST-NO 3 Terminal
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Red
Actuator Length:.08 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-114141

Detailed Description

The P7-114141 is a high-quality pushbutton switch from the P7 series, meticulously designed for durability and performance. Featuring a sleek red cap and a robust black case, this switch is both visually striking and reliable. With an IP rating of 2 and sealed construction, it ensures protection against dust and moisture, making it suitable for various applications. The button, made of thermoplastic, offers a comfortable actuation experience. Its SPST-NO 3 Terminal contact configuration guarantees efficient electrical connectivity. Rated for 50,000 cycles, it promises long-term use. Whether in a panel mount or solder termination setup, this switch excels, operating flawlessly in a wide temperature range from -55°C to 85°C. Ideal for both AC and DC systems, it boasts voltage ratings of 115VAC and 28VDC, with a current rating of 5A. Perfect for industrial, automotive, or consumer electronic devices, the P7-114141 is a versatile and dependable component.