P7-115111

Heilind Number:OTTP7-115111
Manufacturer:OTTO Controls
Manufacturer Number:P7-115111
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-115111
Series:P7
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:Symbol 2
Illumination:Not Illuminated
Contact Configuration:SPDT 5 Terminal
Actuator Type:Button (Flat)
Case Color:Silver
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Red
Actuator Length:.08 in
Switch Function:ON-ON
Type:Sealed
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-115111

Detailed Description

Introducing the P7 Series Subminiature Momentary Action Pushbutton Switch, SKU P7-115111. Designed for reliability and durability, this switch features a vibrant red button and a sleek silver case. With an IP Rating of Symbol 2, it offers protection against dust and liquids, making it ideal for various applications. The flat round button, made of thermoplastic, ensures comfortable actuation. Operating at 115 VAC and 28 VDC, with a current rating of 5A, this switch is suitable for both AC and DC circuits. The SPDT 5 Terminal configuration allows for versatile connectivity. With a contact material of brass and gold plating, it guarantees excellent conductivity. Panel mountable and solder terminated, installation is convenient. Rated for 50,000 cycles and with a wide operating temperature range from -55°C to 85°C, this switch is dependable in harsh environments. Perfect for use in hi-rel applications, it meets the highest standards of quality and performance. Upgrade your control systems with the P7 Series Pushbutton Switch.