P7-115112

Heilind Number:OTTP7-115112
Manufacturer:OTTO Controls
Manufacturer Number:P7-115112
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-115112
Series:P7
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:Symbol 2
Illumination:Not Illuminated
Contact Configuration:SPDT 5 Terminal
Actuator Type:Button (Flat)
Case Color:Silver
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Black
Actuator Length:.08 in
Switch Function:ON-ON
Type:Sealed
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-115112

Detailed Description

The P7-115112 Pushbutton Switch from the P7 series is a high-performance solution for demanding applications. Featuring a sleek black cap and durable aluminum housing in silver, this sealed switch is designed for reliability in various environments. With a current rating of 5A and contact plating in gold for optimal conductivity, it offers dependable operation. The button actuator, made of thermoplastic, ensures comfortable use, while the SPDT 5 Terminal configuration allows for versatile connectivity. Rated for 50,000 cycles of durability, it guarantees long-term functionality. Whether used in industrial machinery or electronic devices, this switch, with an IP rating of Symbol 2, is suitable for panel mounting. Operating efficiently at temperatures ranging from -55°C to 85°C, and compatible with both AC and DC voltages, it is a versatile component. Ideal for applications where reliability is paramount, the P7-115112 is a essential choice in the world of switches.