P7-115121

Heilind Number:OTTP7-115121
Manufacturer:OTTO Controls
Manufacturer Number:P7-115121
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-115121
Series:P7
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:Symbol 2
Illumination:Not Illuminated
Contact Configuration:SPDT 5 Terminal
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Red
Actuator Length:.08 in
Switch Function:ON-ON
Type:Sealed
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-115121

Detailed Description

The P7-115121 Push Button Switch, part of the P7 series, boasts a sleek design with a red button and black case. Featuring Symbol 2 IP rating, it ensures durability in various environments. The flat round button, made of thermoplastic, offers a comfortable actuation experience. With a contact plating of gold, brass contact material, and aluminum housing, this switch guarantees reliable performance. Operating at 115 VAC and 28 VDC, it is suitable for a wide range of applications. The SPDT 5 Terminal configuration and solder termination make installation easy. Rated for 50,000 cycles and with a temperature range of -55 to 85 °C, this sealed push button switch is a high-quality solution for your electronic control needs.