P7-115122

Heilind Number:OTTP7-115122
Manufacturer:OTTO Controls
Manufacturer Number:P7-115122
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-115122
Series:P7
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:Symbol 2
Illumination:Not Illuminated
Contact Configuration:SPDT 5 Terminal
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Black
Actuator Length:.08 in
Switch Function:ON-ON
Type:Sealed
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-115122

Detailed Description

The P7 Black Momentary Action Pushbutton Switch with symbolic IP2 rating is a durable and reliable component for panel-mounted applications. Featuring a flat round button actuator, this switch offers a tactile response with a 5A current rating, making it suitable for various electronic devices. The gold-plated brass contacts ensure high conductivity, while the sealed aluminum housing provides protection against environmental factors. With a SPDT 5 Terminal configuration, it allows for versatile connectivity options. Operating within a wide temperature range from -55°C to 85°C, this switch guarantees performance in diverse settings. Ideal for industrial and commercial use, it offers a lifespan of 50,000 cycles. Upgrade your control systems with the P7 Black Momentary Action Pushbutton Switch.