P7-115128

Heilind Number:OTTP7-115128
Manufacturer:OTTO Controls
Manufacturer Number:P7-115128
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-115128
Series:P7
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:Symbol 2
Illumination:Not Illuminated
Contact Configuration:SPDT 5 Terminal
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Gray
Actuator Length:.08 in
Switch Function:ON-ON
Type:Sealed
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-115128

Detailed Description

Introducing the P7-115128, a high-performance pushbutton switch from the P7 series. Featuring a sleek design with a gray cap and black casing, this switch offers Symbol 2 IP rating for durability. The flat button actuator, made of thermoplastic, ensures a comfortable user experience. With a contact plating of gold and brass contact material, it guarantees reliable conductivity. Ideal for panel mounting, it has a SPDT 5 Terminal configuration with a 5A current rating. Operating at temperatures ranging from -55°C to 85°C, it is suitable for various environments. Whether for industrial or commercial use, this sealed pushbutton switch is engineered for longevity, with a durability rating of 50,000 cycles. With voltage ratings of 115VAC and 28VDC, it is versatile and efficient. Upgrade your control systems with the P7-115128 for seamless operation.