P7-115222

Heilind Number:OTTP7-115222
Manufacturer:OTTO Controls
Manufacturer Number:P7-115222
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-115222
Series:P7
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:Symbol 2
Illumination:Not Illuminated
Contact Configuration:SPDT 5 Terminal
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Black
Actuator Length:.08 in
Switch Function:ON-ON
Type:Sealed
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-115222

Detailed Description

The P7-115222 Pushbutton Switch, part of the P7 series, boasts a sleek design with a black flat button actuator and round shape. Featuring Symbol 2 IP rating and sealed construction, it ensures reliability in various environments. With a current rating of 5A and contact plating in gold, it guarantees efficient performance. The SPDT 5 Terminal configuration offers versatility in circuit connections. This durable switch, with a 50,000-cycle lifespan, is ideal for panel mounting applications. Operating at temperatures ranging from -55°C to 85°C, it suits both extreme cold and hot conditions. Perfect for industrial use, this non-illuminated switch is a dependable choice for control systems.