P7-116112

Heilind Number:OTTP7-116112
Manufacturer:OTTO Controls
Manufacturer Number:P7-116112
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-116112
Series:P7
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:Symbol 2
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Flat)
Case Color:Silver
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Black
Actuator Length:.08 in
Switch Function:ON-ON
Type:Sealed
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-116112

Detailed Description

The P7-116112 Push Button Switch, part of the P7 series, is a compact and reliable solution for various panel-mount applications. Featuring a sleek black cap and durable silver housing, this switch is designed for longevity. With an IP Rating of Symbol 2, it offers moderate protection against dust and moisture. The flat round button actuator ensures comfortable operation, while the SPDT contact configuration allows for versatile switching. Gold-plated brass contacts guarantee excellent conductivity. This sealed switch is suitable for solder termination and has a high durability rating of 50,000 cycles. Operating from -55°C to 85°C, with voltage ratings of 115VAC and 28VDC, it is suitable for a wide range of environments. Perfect for industrial and commercial use, the P7-116112 is a reliable component in the Push Button Switches category.