P7-116121

Heilind Number:OTTP7-116121
Manufacturer:OTTO Controls
Manufacturer Number:P7-116121
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-116121
Series:P7
Cap Color:Red
IP Rating:Symbol 2
Case Color:Black
Illumination:Not Illuminated
Actuator Type:Button (Flat)
Actuator Shape:Round
Current Rating:5 A
Mounting Style:Panel Mount
Actuator Length:.08 in
Contact Plating:Gold
Switch Function:ON-ON
Contact Material:Brass
Housing Material:Aluminum
Type:Sealed
Termination Type:Solder
Actuator Material:Thermoplastic
Durability Rating (Cycles):50,000 Cycles
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
Contact Configuration:SPDT
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
SKU:OTTP7-116121

Detailed Description

Introducing the Subminiature Momentary Action Pushbutton Switch, perfect for applications requiring reliable and durable performance. Featuring a sleek design with a Red flat round button actuator and a Black aluminum case, this switch offers a seamless blend of style and functionality. With a contact plating of Gold and a contact material of Brass, it ensures optimal conductivity. The SPDT contact configuration and On-(On) switch function provide versatility for various circuit setups. Rated for 5A current, 115VAC, and 28VDC voltage, it offers ample power handling capacity. Operating smoothly in temperatures ranging from -55°C to 85°C, and boasting a durability rating of 50,000 cycles, this switch guarantees long-lasting use. Suitable for panel mount installation with solder termination, it's easy to integrate into your system. Whether in industrial, automotive, or aerospace applications, the P7 Series Switch delivers exceptional performance every time.