P7-116128

Heilind Number:OTTP7-116128
Manufacturer:OTTO Controls
Manufacturer Number:P7-116128
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-116128
Series:P7
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:Symbol 2
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Gray
Actuator Length:.08 in
Switch Function:ON-ON
Type:Sealed
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-116128

Detailed Description

Introducing the P7 Series Subminiature Momentary Action Pushbutton Switch, SKU P7-116128. This high-performance switch features a durable aluminum housing in sleek black, with a gray flat button for easy actuation. Designed for panel mount installation, it boasts a Symbol 2 IP rating for reliable sealing. The SPDT contact configuration with gold plating ensures optimal conductivity, while the brass contact material and thermoplastic actuator guarantee longevity. With a 5A current rating, it can handle up to 115VAC or 28VDC, making it suitable for various applications. Operating efficiently in temperatures ranging from -55°C to 85°C, this switch offers a lifespan of 50,000 cycles, ideal for demanding environments. Trust in the P7 Series for precision control and lasting performance.