P7-116129

Heilind Number:OTTP7-116129
Manufacturer:OTTO Controls
Manufacturer Number:P7-116129
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-116129
Series:P7
Cap Color:White
IP Rating:Symbol 2
Case Color:Black
Illumination:Not Illuminated
Actuator Type:Button (Flat)
Actuator Shape:Round
Current Rating:5 A
Mounting Style:Panel Mount
Actuator Length:.08 in
Contact Plating:Gold
Switch Function:ON-ON
Contact Material:Brass
Housing Material:Aluminum
Type:Sealed
Termination Type:Solder
Actuator Material:Thermoplastic
Durability Rating (Cycles):50,000 Cycles
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
Contact Configuration:SPDT
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
SKU:OTTP7-116129

Detailed Description

The P7 series P7-116129 Pushbutton Switch is a reliable and durable component designed for seamless panel mounting. Featuring a flat white button with a round actuator shape, this non-illuminated switch ensures easy operation. With a current rating of 5A, it guarantees efficient performance. Its sealed construction and gold-plated brass contacts offer longevity, with a durability rating of 50,000 cycles. The SPDT contact configuration and On-(On) switch function provide versatility. Operating in a wide temperature range from -55°C to 85°C and with voltage ratings of 115VAC and 28VDC, this switch is suitable for various applications. Made of high-quality aluminum housing and thermoplastic actuator material, it ensures robustness. Perfect for industrial use, this subminiature momentary action pushbutton switch in black and white finish is a dependable choice in the P7 series lineup.