P7-116147

Heilind Number:OTTP7-116147
Manufacturer:OTTO Controls
Manufacturer Number:P7-116147
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-116147
Series:P7
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:Symbol 2
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Violet
Actuator Length:.08 in
Switch Function:ON-ON
Type:Sealed
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-116147

Detailed Description

The P7-116147, part of the P7 series, is a subminiature momentary action pushbutton switch designed for reliable performance in demanding environments. Featuring a durable aluminum housing with a sleek black case and a violet flat button actuator, this switch offers a high level of protection with a symbol 2 IP rating. The SPDT contact configuration and gold-plated brass contacts ensure efficient and low-resistance switching, making it suitable for both AC and DC applications. With a 5A current rating and a 50,000-cycle durability, it guarantees long-term functionality. The switch is panel mountable and operates within a wide temperature range from -55°C to 85°C. Ideal for use in various industries, including aerospace and military, this sealed pushbutton switch provides dependable performance in critical operations.