P7-116211

Heilind Number:OTTP7-116211
Manufacturer:OTTO Controls
Manufacturer Number:P7-116211
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-116211
Series:P7
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:Symbol 2
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Red
Actuator Length:.08 in
Switch Function:ON-ON
Type:Sealed
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-116211

Detailed Description

Introducing the P7 Series Subminiature Momentary Action Pushbutton Switch, SKU P7-116211. This high-performance switch features a durable construction with a red flat button actuator and a black aluminum housing, ensuring reliability in rugged environments. With a contact plating of gold and a brass contact material, it guarantees efficient conductivity. Operating at 115VAC and 28VDC, it offers versatile use. The SPDT contact configuration and On-(On) switch function provide flexibility for various applications. Rated for 50,000 cycles, it promises long-lasting durability. Ideal for panel mounting with solder termination, this sealed switch is perfect for industrial settings where performance is key.