P7-116222

Heilind Number:OTTP7-116222
Manufacturer:OTTO Controls
Manufacturer Number:P7-116222
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-116222
Series:P7
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:Symbol 2
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Black
Actuator Length:.08 in
Switch Function:ON-ON
Type:Sealed
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-116222

Detailed Description

Introducing the P7 Series Subminiature Momentary Action Pushbutton Switch ( P7-116222). With a sleek black design and durable aluminum housing, this switch is perfect for panel mount applications. Featuring a flat round button actuator made of thermoplastic, it offers a comfortable and reliable push experience. The Symbol 2 IP rating ensures protection against dust and moisture, while the gold-plated brass contacts guarantee high conductivity. Operating at 115VAC and 28VDC, with a current rating of 5A, this switch is suitable for a wide range of electronic devices. With a long lifespan of 50,000 cycles and a wide temperature range from -55°C to 85°C, it's a dependable choice for demanding environments. Whether for industrial machinery or consumer electronics, the P7 Series Pushbutton Switch delivers precision control and durability in one compact package.