P7-121121

Heilind Number:OTTP7-121121
Manufacturer:OTTO Controls
Manufacturer Number:P7-121121
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-121121
Series:P7
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Red
Actuator Length:.08 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-121121

Detailed Description

The P7 Series Subminiature Momentary Action Pushbutton Switch, SKU P7-121121, offers reliable performance in industrial settings with its rugged construction. Featuring a Red Button (Flat) actuator and Black Aluminum housing, this switch is designed for Panel Mount installation. With an IP6K4S sealing rating, it ensures protection against dust and water ingress. The SPST-NO contact configuration and 5A current rating make it suitable for a variety of applications. Gold-plated contacts and a durability rating of 50,000 cycles guarantee long-term usability. Operating between -55°C to 85°C, it withstands harsh environments. Whether for commercial or industrial use, this sealed pushbutton switch delivers dependable functionality.