P7-121122

Heilind Number:OTTP7-121122
Manufacturer:OTTO Controls
Manufacturer Number:P7-121122
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-121122
Series:P7
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Black
Actuator Length:.08 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-121122

Detailed Description

Introducing the P7 Series Subminiature Momentary Action Pushbutton Switch, SKU P7-121122. This high-performance switch features a sleek black design with an IP6K4S rating for optimal durability in various environments. The button, made of thermoplastic, offers a comfortable actuation experience with its round, flat shape. With a current rating of 5A and gold-plated brass contacts, it ensures reliable electrical connections. Panel mountable, it suits a range of applications. Operating at temperatures from -55°C to 85°C, and with a 50,000 cycle durability rating, it guarantees long-lasting performance. Ideal for non-illuminated setups, this SPST-NO configuration switch, with a voltage rating of 115VAC and 28VDC, is perfect for demanding industrial and commercial use. Experience seamless control with the P7 Pushbutton Switch.