P7-121125

Heilind Number:OTTP7-121125
Manufacturer:OTTO Controls
Manufacturer Number:P7-121125
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-121125
Series:P7
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Green
Actuator Length:.08 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-121125

Detailed Description

Meet the P7 Series Subminiature Momentary Action Pushbutton Switch, SKU P7-121125. Designed for durability with a rating of 50,000 cycles, this switch guarantees long-lasting performance. Featuring a sleek black case and a green button, it adds a touch of style to any panel. The IP6K4S rating ensures protection against dust and water ingress, making it suitable for various environments. With a contact plating of gold and a contact material of brass, it offers reliable conductivity. Operating at temperatures ranging from -55°C to 85°C, it is versatile and dependable. Ideal for panel mount applications, the P7 switch with SPST-NO contact configuration and 5A current rating is perfect for a wide range of electronic devices. Experience seamless control with the round, flat button actuator, crafted from thermoplastic for enhanced tactile feedback. Whether for industrial, automotive, or consumer electronics, this sealed pushbutton switch guarantees precision and performance. Elevate your products with the P7 Series.