P7-121126

Heilind Number:OTTP7-121126
Manufacturer:OTTO Controls
Manufacturer Number:P7-121126
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-121126
Series:P7
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Blue
Actuator Length:.08 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-121126

Detailed Description

Introducing the P7-121126, part of the P7 series, a high-performance pushbutton switch designed for durability and reliability in demanding environments. Featuring a sleek black aluminum housing with a blue flat round button, this switch is both visually appealing and functional. With an IP6K4S sealing rating, it ensures protection against dust and water ingress, making it suitable for use in a wide range of applications. The SPST-NO contact configuration and momentary action function provide precise control, while the gold-plated brass contacts guarantee optimal conductivity. Rated for 5A at 115VAC and 28VDC, it offers versatile power handling capabilities. Whether used in industrial machinery, automotive systems, or aerospace equipment, this sealed pushbutton switch delivers consistent performance, even in extreme temperatures ranging from -55°C to 85°C, and with a durability rating of 50,000 cycles, it is built to last. Upgrade your control panel with the P7-121126 for seamless operation and peace of mind.