P7-121129

Heilind Number:OTTP7-121129
Manufacturer:OTTO Controls
Manufacturer Number:P7-121129
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-121129
Series:P7
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:White
Actuator Length:.08 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-121129

Detailed Description

Introducing the P7 Series Subminiature Momentary Action Pushbutton Switch, SKU P7-121129. This high-performance switch features a durable construction with a black aluminum case and a white button, offering a sleek and professional design. With an IP6K4S rating, it ensures reliable operation even in harsh environments. The flat round button, made of thermoplastic, provides comfortable actuation. Gold-plated brass contacts guarantee excellent conductivity, while the SPST-NO configuration allows for efficient circuit control. Operating at 115 VAC or 28 VDC, with a current rating of 5A, this switch is suitable for various applications. Whether used in industrial machinery or consumer electronics, its 50,000 cycle durability ensures long-lasting performance. Panel mount installation and solder termination make it easy to integrate. From its wide temperature range of -55°C to 85°C to its compliance with high reliability standards, this pushbutton switch is the perfect choice for critical operations. Upgrade your systems with the P7 Series and experience seamless control like never before.