P7-121141

Heilind Number:OTTP7-121141
Manufacturer:OTTO Controls
Manufacturer Number:P7-121141
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-121141
Series:P7
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Red
Actuator Length:.08 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-121141

Detailed Description

Introducing the P7 Series Subminiature Momentary Action Pushbutton Switch, SKU P7-121141. This high-performance switch features a durable design with a sealed housing, perfect for demanding environments. The red button with a flat round actuator offers easy and reliable operation. With an IP6K4S rating, it ensures protection against dust and water ingress. Operating at a current rating of 5A and a voltage rating of 115VAC/28VDC, it guarantees efficient performance. The gold-plated brass contacts and thermoplastic actuator material ensure longevity and reliability. Ideal for panel mount applications, this switch is suitable for a wide range of industries. With a contact configuration of SPST-NO and a switch function of Off-(On), it provides precise control. Whether used in aerospace, automotive, or industrial settings, the P7 Series Switch delivers exceptional quality and performance.