P7-121142

Heilind Number:OTTP7-121142
Manufacturer:OTTO Controls
Manufacturer Number:P7-121142
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-121142
Series:P7
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Black
Actuator Length:.08 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-121142

Detailed Description

The P7-121142 P7 series pushbutton switch is a high-performance component designed for reliable operation in demanding environments. Featuring a sleek black casing and IP6K4S rated for dust and water resistance, this switch is ideal for industrial applications. The flat round button actuator, made of durable thermoplastic, offers a comfortable and responsive user experience. With a gold-plated brass contact material and a 5A current rating, it ensures efficient electrical conductivity. The SPST-NO contact configuration and Off-(On) switch function provide versatility in circuit control. Rated for 50,000 cycles of durability, this switch guarantees long-lasting performance. Suitable for both panel mount and solder termination, it offers flexibility in installation. With a wide operating temperature range from -55°C to 85°C and AC/DC voltage ratings of 115V and 28V respectively, it is reliable in various conditions. Perfect for applications where reliability and functionality are paramount, this subminiature pushbutton switch is a top choice in the field.