P7-121148

Heilind Number:OTTP7-121148
Manufacturer:OTTO Controls
Manufacturer Number:P7-121148
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-121148
Series:P7
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Gray
Actuator Length:.08 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-121148

Detailed Description

Introducing the P7 Series Subminiature Momentary Action Pushbutton Switch, SKU P7-121148. Designed for durability with a lifespan of 50,000 cycles, this switch is ideal for high-performance applications. Featuring a sleek black aluminum case and a gray button actuator, it offers a sophisticated look. The button, made of thermoplastic, provides a comfortable tactile feel for users. With an IP6K4S rating, it ensures reliable performance even in harsh environments. The contact plating of gold and brass contact material guarantee efficient conductivity. Operating at temperatures ranging from -55°C to 85°C, and with a voltage rating of 115VAC and 28VDC, this switch is suitable for a variety of industrial and commercial uses. Panel mount installation and solder termination make it easy to integrate. The P7 Series is the perfect choice for applications where precision and durability are paramount.