P7-121149

Heilind Number:OTTP7-121149
Manufacturer:OTTO Controls
Manufacturer Number:P7-121149
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-121149
Series:P7
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:White
Actuator Length:.08 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-121149

Detailed Description

The P7-121149 Pushbutton Switch, part of the P7 series, combines reliable functionality with a sleek design. Featuring a durable aluminum housing in black and a flat white button actuator, it offers a sophisticated aesthetic for panel mounting applications. With an IP6K4S rating, this switch guarantees protection against dust and water ingress, making it ideal for use in various environments. The momentary action, SPST-NO configuration, and gold-plated brass contacts ensure smooth and efficient operation, rated for up to 50,000 cycles. With a current rating of 5A, voltage ratings of 115VAC and 28VDC, and an operating temperature range from -55°C to 85°C, it meets the demands of diverse industrial settings. The P7-121149 is a high-quality, sealed pushbutton switch that excels in both performance and longevity.